3M 923830-BK-C technical specifications.
| Color | Black |
| Length | 41.4mm |
| Package Quantity | 25 |
| Series | Micro Probe-It |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923830-BK-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
