3M 923832-RD-B technical specifications.
| Color | Red |
| Lead Length | 3m |
| Length | 3m |
| Mount | Clip |
| Sensing Distance | 3m |
| Series | Micro Probe-It |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923832-RD-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.