3M 923835-YL-C technical specifications.
| Color | Yellow |
| Contact Plating | Bronze |
| Insulation Material | Nylon |
| Length | 2.19inch |
| Packaging | Bulk |
| Series | Mini Probe-It |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923835-YL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
