3M 923837-YL-B technical specifications.
| Color | Yellow, Black |
| Current Rating | 15A |
| Lead Length | 3m |
| Length | 116.84mm |
| Mount | Clip |
| Sensing Distance | 3m |
| Series | Mini Probe-It |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923837-YL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.