3M 923845-RD-C technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Lead Free | Not Applicable |
| Series | Maxi Probe-It |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923845-RD-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
