3M 923848-C technical specifications.
| Color | Multiple |
| Contact Material | Bronze |
| Lead Free | Not Applicable |
| Length | 1.63inch |
| Number of Contacts | 2 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Micro Probe-It |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923848-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.