3M 923850-C technical specifications.
| Body Material | Nylon |
| Color | Multiple |
| Contact Material | Bronze |
| Contact Plating | Bronze |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.19inch |
| Mount | Socket |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | Mini Probe-It |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923850-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
