This 54-position rectangular connector features a 2.54mm pitch and is designed for through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of copper alloy with gold plating and has a black housing. It is available in a package quantity of 300 pieces in bulk packaging.
3M 929815-01-27-EU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.093inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 34.29mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929815-01-27-EU to view detailed technical specifications.
No datasheet is available for this part.