This 31-position rectangular connector features a gold-plated copper alloy contact with a square shape and female socket type. It has a thermoplastic insulation material with a black color and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and has a packaging quantity of 240 pieces per tray.
3M 960131-6202-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960131-6202-AR to view detailed technical specifications.
No datasheet is available for this part.