
3M AB2100 technical specifications.
| Length | 210mm |
| Package Quantity | 10 |
| Series | AB-2000 |
| Thickness | 1.08mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for 3M AB2100 to view detailed technical specifications.
No datasheet is available for this part.