3M AB5030S technical specifications.
| Package/Case | Metal |
| Length | 15m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Shape | Sheet |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for 3M AB5030S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.