3M AB5050 technical specifications.
| Package/Case | Metal |
| Length | 11.7inch |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | AB-5000 |
| Thickness | 0.021inch |
| Weight | 5.28oz |
| Width | 8.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M AB5050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
