3M AB5050S technical specifications.
| Package/Case | Metal |
| Length | 299.72mm |
| Material | Metal, Polymer, Resin |
| Package Quantity | 10 |
| Series | AB-5000 |
| Shape | Rectangular |
| Thickness | 0.5mm |
| Width | 209.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M AB5050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
