3M AB5100S technical specifications.
| Package/Case | Metal |
| Depth | 0.1mm |
| Length | 297mm |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for 3M AB5100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.