
Heat shrink tubing for bus bar applications, available in red and orange. Features a 4.35-inch inside diameter and a 20-foot length. Constructed from polyolefin material, it operates effectively within a temperature range of -55°C to 110°C.
3M BBI-4A-20' technical specifications.
| Color | Red, Orange |
| Inside Diameter | 4.35inch |
| Length | 20foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Series | BBI-A |
| Weight | 6.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M BBI-4A-20' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.