3M COMBOTESTER technical specifications.
| Color | Silver |
| Depth | 259mm |
| Height | 960.12mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| Weight | 1lb |
| Width | 259.08mm |
| RoHS | Compliant |
Download the complete datasheet for 3M COMBOTESTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
