3M CTM048-28 technical specifications.
| Current Rating | 1A |
| Frequency | 10MHz |
| Height | 105mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | EM EYE |
| Voltage | 240V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CTM048-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
