
The 3M CTM048-29 is a test equipment component with a current rating of 1A and a voltage rating of 240V. It has a frequency of 1MHz and is designed for external mount. The component measures 105mm in height and 65mm in width. It is part of the EM EYE series and is not Reach SVHC compliant.
3M CTM048-29 technical specifications.
| Current Rating | 1A |
| Frequency | 1MHz |
| Height | 105mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | EM EYE |
| Voltage | 240V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CTM048-29 to view detailed technical specifications.
No datasheet is available for this part.
