3M CTM051 technical specifications.
| Lead Free | Lead Free |
| Mount | External |
| Size | 1.1inch |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M CTM051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.