
60-position, two-part male header connector with straight orientation and through-hole mounting. Features brass contacts with gold plating, a 2.54mm pitch, and 0.1-inch row spacing. Rated for 2A current and operates between -55°C and 105°C. Housing is black, and the connector is RoHS compliant.
3M D2560-6002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 83.52mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2560-6002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
