
64-position, 2-row right-angle male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features brass male pin contacts with 10µ gold plating and a 0.243-inch mating length, rated for 2A current. Operates within a -55°C to 105°C temperature range. Through-hole mount termination with solder. Black housing color.
3M D2564-5002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 88.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2564-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.