The 3M FP-301-1-RED-50 heat shrink tubing features a red color and a maximum operating temperature of 135°C. It has a minimum operating temperature of -55°C and is available in bulk packaging with 150 units per package. The tubing is made of polyolefin material and has a sensing distance of 3m. It meets UL and CSA approval standards for flammability rating UL224 and is suitable for use in box mount applications.
3M FP-301-1-RED-50 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Flammability Rating | UL224 |
| Lead Length | 3m |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 150 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | FP-301 |
| Weight | 6.25lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1-RED-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.