
Heavy-duty, three-way outlet breakout boot for cable management. Constructed from durable polyolefin material in black. Features a .90 x 2.75 inch outlet size and a 68.58mm length. Designed for cable mounting and offered in bulk packaging.
3M HDBB-310-1-250 technical specifications.
| Color | Black |
| Length | 68.58mm |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HDBB |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for 3M HDBB-310-1-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
