3M ITCSN-0800-6-BLACK-PACK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 152.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12 |
| Packaging | Bag |
| Series | ITCSN |
| RoHS | Compliant |
Download the complete datasheet for 3M ITCSN-0800-6-BLACK-PACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.