
This copper terminal features a circular termination and a wire gauge range of 14AWG to 16AWG. It has a length of 1inch and a thickness of 0.03inch. The terminal is non-insulated and has a weight of 9.600161oz. It is packaged in a case with 250 units per package.
3M MH14-6R/LK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 7.87mm |
| Insulation | Non-Insulated |
| Length | 1inch |
| Material | Copper |
| Package Quantity | 250 |
| Packaging | Case |
| Resistance | -6R |
| RoHS Compliant | No |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 9.600161oz |
| Width | 0.31inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MH14-6R/LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
