
Right-angle shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and a 0.1-inch row spacing. Male pin contacts made of copper alloy with gold plating offer a 1.75A max current rating and a mating length of 0.243 inches. Designed for through-hole mounting with a solder termination, this component operates within a -55°C to 105°C temperature range. Housing is beige with black accents.
3M N2510-5002-UG technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Beige |
| Length | 20.02mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 784 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2510-5002-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
