
Straight shrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes copper alloy contacts with gold plating for superior mating performance, offering a current rating of 1A and a maximum of 1.75A. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The beige housing and black insulation are constructed from glass, with overall dimensions of 27.64mm length, 8.59mm width, and 9.65mm height.
3M N2516-6003-UG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 27.64mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 2500 |
| Termination | Solder |
| Weight | 8.000001oz |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2516-6003-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
