This 16-position, 2-row through-hole connector features a 0.1inch pitch and gold-plated contacts for reliable connections. The connector is available in a 50-pack bulk packaging configuration. It is designed for use in a variety of applications, with a termination method of solder.
3M N2516-7003-UB technical specifications.
| Color | Black |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2516-7003-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.