
Board-to-board connector featuring 80 positions and 2 rows with a 1.27mm pitch. This male header offers straight, through-hole mounting with solder termination. Constructed with copper alloy and copper contacts, it boasts gold plating and a center strip contact type. Rated for 500mA current, it operates across a temperature range of -55°C to 85°C and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 3m |
| Length | 65.93mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 203 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | P50E |
| Termination | Solder |
| RoHS | Compliant |