
The P50LE-040P1-RR1-DA is a 40-position rectangular connector with a current rating of 500mA. It features a center strip contact and is plated with gold. The connector is designed for through hole mounting and has a maximum operating temperature of 85°C. It is also RoHS compliant and available in bulk packaging.
3M P50LE-040P1-RR1-DA technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 10mm |
| Length | 38.13mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-040P1-RR1-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.