Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength oz/inch = 20 / Temperature Max. °C = 80 / Temperature Min. °C = -48 / Thickness mm = 0.254 / Length m = 30 / Width mm = 51 / Breakdown Voltage per Length kV/mm = 0.58
Quick Jump:
Technical Specifications
3M SCOTCHRAP50 technical specifications.
General
Color
Black
Compliance
RoHS
Compliant
Datasheet
3M SCOTCHRAP50 Datasheet
Download the complete datasheet for 3M SCOTCHRAP50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.