3M SJ-5003-BLACK technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 5mm |
| Length | 11.1mm |
| Material | Polyurethane, PU |
| Outside Diameter | 11.1mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Thickness | 5mm |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5003-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
