 | RTF7000 | Momentive Performance Materials | RTF7000 Variable Density Silicone Foam System |
 | 3650 | Ebm-Papst | Axial Fan 92x38mm 230VAC 2650RPM 44.1CFM 36dBA Sleeve |
 | 8850N | Ebm-Papst | 230VAC Axial Fan, 80mm, 21.8CFM, Sleeve Bearing, 2150RPM |
 | 8880N | Ebm-Papst | 230VAC 80mm Axial Fan, 17.7CFM, 1750RPM, Sleeve Bearing |
 | 4580N | Ebm-Papst | Axial Fan 119x38mm 230VAC 72.3CFM 41dBA Sintec |
 | 8412NGLE | Ebm-Papst | 12VDC 80mm Axial Fan, Sleeve Bearing, 1500RPM, 19.4CFM |
 | 4114NH4 | Ebm-Papst | 24VDC 119x38mm Axial Fan, 209CFM, 6800RPM, 30W, Ball Bearing |
 | DP200A-2123XBL.GN | Sunon | AC Fan 120x120x38mm 220-240V 117CFM 50dBA Ball Bearing |
 | 424JN | Ebm-Papst | 24V 40mm Axial Fan, 14000RPM, Ball Bearing, 18.3CFM |
 | 3115PS-12W-B30-A00 | Nmb-Minebea | 80x38mm Axial Fan, 115VAC, 32CFM, 3200RPM, Ball Bearing |
 | 728 | Keystone Electronics | Rubber Bumper, Black Thermoplastic, 19mm OD, 11.1mm H |
 | 512F/2 | Ebm-Papst | 12V DC Axial Fan 50x50x15mm 11.8CFM 5000RPM Sleeve Bearing |
 | G1G108-AB17-02 | Ebm-Papst | 24V DC Centrifugal Blower, 117.7CFM, 3000RPM, Ball Bearing |
 | PMD2412PMB1-A.(2).GN | Sunon | 24V DC Axial Fan 120x120x38mm 4200RPM 190CFM 54dBA Ball Bearing |
 | 8556V | Ebm-Papst | Axial Fan 80x38mm 230VAC Ball Bearing 36CFM 35dBA |
 | HCR15A1LLFM60150R5TF | THK | Curved LM Guide, Size 15, 60° arc, 150 mm radius, flanged block |
 | W1G250-HH37-52 | Ebm-Papst | 280x80mm 24VDC Axial Fan, 105W, 2750RPM, Ball Bearing |
 | 3115PS-23W-B30-A00 | Nmb-Minebea | 80x38mm Axial Fan, 230VAC, 32CFM, 3200RPM, Ball Bearing |
 | DP201A-2123HBT.GN | Sunon | 120x38mm Axial Fan, 220/240VAC, 107CFM, 3050RPM, Ball Bearing |
 | 4412/2HHP | Ebm-Papst | DC Fans 119x38mm, 12VDC 167.7CFM, 13W, Ball |