3M SJ-5003-BROWN technical specifications.
| Body Material | Polyurethane |
| Color | Brown |
| Material | Polyurethane |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5003-BROWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
