3M SJ-5003GREY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Height | 5mm |
| Material | PU |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5003GREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
