3M SJ-5017-BLACK technical specifications.
| Color | Black |
| Diameter | 19.1mm |
| Height | 9.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polyurethane, Rubber, PU |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -34°C |
| Outside Diameter | 19mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5017-BLACK to view detailed technical specifications.
No datasheet is available for this part.
