3M SJ-5023-BROWN technical specifications.
| Package/Case | 300 |
| Color | Brown |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ5000 |
| Shape | Square, Tapered |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5023-BROWN to view detailed technical specifications.
No datasheet is available for this part.