3M SJ-5023-GRAY technical specifications.
| Color | Grey |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Series | Bumpon™, SJ5000 |
| Shape | Square, Tapered, Rectangular |
| Size | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5023-GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.