Polyurethane bumper with adhesive mount, featuring a dome shape and black color. This bumper has a 72M durometer, a 16mm outside diameter, and a 7.9mm height. Suitable for operation within a temperature range of 5°C to 52°C.
3M SJ-5027 (BLACK) technical specifications.
| Type | Bumper |
| Shape | Dome |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | Black |
| Durometer | 72M |
| Product Height (Metric) | 7.9mm |
| Product Height (Imperial) | 0.31in |
| Outside Diameter (Metric) | 16mm |
| Outside Diameter (Imperial) | 0.63in |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M SJ-5027 (BLACK) to view detailed technical specifications.
No datasheet is available for this part.