Clear polyurethane bumper with adhesive mount, featuring a dome shape and 75M durometer. Measuring 11.2mm outside diameter and 5.1mm height, this component offers a secure, non-marring solution. Suitable for automotive applications, it operates within a temperature range of 5°C to 52°C.
3M SJ-5303 (CLEAR) technical specifications.
| Type | Bumper |
| Shape | Dome |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | Clear |
| Durometer | 75M |
| Product Height (Metric) | 5.1mm |
| Product Height (Imperial) | 0.2in |
| Outside Diameter (Metric) | 11.2mm |
| Outside Diameter (Imperial) | 0.44in |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M SJ-5303 (CLEAR) to view detailed technical specifications.
No datasheet is available for this part.