3M SJ-5508-BLACK technical specifications.
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ5500 |
| Shape | Square, Tapered |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5508-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
