3M SJ-5514-WHITE technical specifications.
| Body Material | Polyurethane |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyurethane, Rubber, PU |
| Max Operating Temperature | 52°C |
| Min Operating Temperature | 5°C |
| Mount | Adhesive |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5514-WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
