3M SJ-5523-Black technical specifications.
| Type | Bumper |
| Shape | Tapered Square |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | Black |
| Durometer | 72M |
| Product Width (Metric) | 20.6mm |
| Product Length (Metric) | 20.6mm |
| Product Height (Metric) | 7.6mm |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M SJ-5523-Black to view detailed technical specifications.
No datasheet is available for this part.