3M SJ-5744BLACK technical specifications.
| Color | Black |
| Height | 4.1mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 19.1mm |
| Package Quantity | 2600 |
| Reach SVHC Compliant | Unknown |
| Series | SJ-5700 |
| Shape | Cylindrical, Tapered |
| Size | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5744BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.