Transparent polyurethane bumper with adhesive mount, featuring a dome shape and 75M durometer. This bumper measures 6.4mm (0.25 inches) in outside diameter and 1.9mm (0.075 inches) in height. Suitable for automotive applications, it operates within a temperature range of 5°C to 52°C.
3M SJ5382 technical specifications.
| Type | Bumper |
| Shape | Dome |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | Transparent |
| Durometer | 75M |
| Product Height (Metric) | 1.9mm |
| Product Height (Imperial) | 0.075in |
| Outside Diameter (Metric) | 6.4mm |
| Outside Diameter (Imperial) | 0.25in |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M SJ5382 to view detailed technical specifications.
No datasheet is available for this part.