3M SV-497ABF technical specifications.
| Current Rating | 2.5A |
| Frequency | 50Hz |
| Height | 9.3inch |
| Length | 17.8inch |
| Package Quantity | 1 |
| Weight | 9lb |
| Width | 7.8inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SV-497ABF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.