3peak LM2902AL1-SR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 7000 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 900 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3peak LM2902AL1-SR to view detailed technical specifications.
No datasheet is available for this part.