3peak TP1541A-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 1300 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3peak TP1541A-TR to view detailed technical specifications.
No datasheet is available for this part.