The TP2414-TR is a dual operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a terminal position of dual and a JEDEC package code of R-PDSO-G. The device has a width of 3mm and a length of 4.4mm, and is suitable for automotive applications due to its temperature grade of AUTOMOTIVE. The operational amplifier has a supply voltage of 5V with a maximum limit of 7V, and an input offset voltage of 1000uV. It also has a slew rate of 7V/us and a common-mode reject ratio of 72dB, with a unity gain bandwidth of 10kHz.
3peak TP2414-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1000 |
| Slew Rate-Nom | 7 |
| Common-mode Reject Ratio-Nom | 72 |
| Unity Gain BW-Nom | 10000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3peak TP2414-TR to view detailed technical specifications.
No datasheet is available for this part.