The TP2604-VR is an 8-channel dual operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 24V. The amplifier has a slew rate of 6.5V/us and a common-mode reject ratio of 126dB. It is available in a TSSOP-8 package.
3peak TP2604-VR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 24 |
| Input Offset Voltage-Max | 4000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 126 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3peak TP2604-VR to view detailed technical specifications.
No datasheet is available for this part.